Blaklader 1466134486 Unisex Trousers Dark Navy 40 in Waist 790mm Leg
- RS Stock No.:
- 672-827
- Mfr. Part No.:
- 146613448600 - 40L
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP6,890.76
(exc. VAT)
PHP7,717.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,890.76 |
*price indicative
- RS Stock No.:
- 672-827
- Mfr. Part No.:
- 146613448600 - 40L
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 790mm | |
| Waist Size | 40 in | |
| Size | 40L | |
| Material | 2% Elastolephine, 98% Cotton | |
| Resistance Features | Anti-Scratch | |
| Series | 1466134486 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 790mm | ||
Waist Size 40 in | ||
Size 40L | ||
Material 2% Elastolephine, 98% Cotton | ||
Resistance Features Anti-Scratch | ||
Series 1466134486 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.
Reflective details for enhanced visibility
Quality 1344
98% cotton and 2% elastolefin
Canvas fabric
Weight 285 g/m²
Color marine
Related links
- Blaklader 1466134486 Unisex Trousers Dark Navy 31 in Waist 79cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 41 in Waist 79cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 56C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 58C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 37 in Waist 77cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 48C Waist 78cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 40 in Waist 84cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 60C Waist 81cm Leg
