Blaklader 1444183286 Unisex Trousers Black, Navy 37 in Waist 780mm Leg
- RS Stock No.:
- 672-794
- Mfr. Part No.:
- 144418328699 - 46C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP6,245.70
(exc. VAT)
PHP6,995.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,245.70 |
*price indicative
- RS Stock No.:
- 672-794
- Mfr. Part No.:
- 144418328699 - 46C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Leg Length | 780mm | |
| Size | 46 | |
| Waist Size | 37 in | |
| Material | Cotton, Polyester, 4% Elastolefin | |
| Resistance Features | Anti-Scratch | |
| Series | 1444183286 | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Navy | ||
Leg Length 780mm | ||
Size 46 | ||
Waist Size 37 in | ||
Material Cotton, Polyester, 4% Elastolefin | ||
Resistance Features Anti-Scratch | ||
Series 1444183286 | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color dark navy and black
Reflective trim provides extra visibility when needed
Related links
- Blaklader 1444183286 Unisex Trousers Black, Navy 42 in Waist 890mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 36 in Waist 830mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 33 in Waist 810mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 44 in Waist 810mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 40 in Waist 890mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 38 in Waist 750mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 35 in Waist 820mm Leg
- Blaklader 1444183286 Unisex Trousers Black, Navy 38 in Waist 880mm Leg
