Blaklader 1444183286 Unisex Trousers Navy, Black 35 in Waist 860mm Leg

Subtotal (1 unit)*

PHP6,245.70

(exc. VAT)

PHP6,995.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,245.70

*price indicative

RS Stock No.:
672-788
Mfr. Part No.:
144418328699 - 44L
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Navy, Black

Leg Length

860mm

Size

44L

Waist Size

35 in

Material

Polyester, 4% Elastolefin, Cotton

Resistance Features

Anti-Scratch

Series

1444183286

Standards/Approvals

EN ISO 15797, Oeko-Tex

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color dark navy and black

Reflective trim provides extra visibility when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy