Blaklader 7144183299 Women's Trousers Black 40 in Waist 32.375in Leg
- RS Stock No.:
- 672-742
- Mfr. Part No.:
- 714418329900 - 52
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP6,245.70
(exc. VAT)
PHP6,995.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,245.70 |
*price indicative
- RS Stock No.:
- 672-742
- Mfr. Part No.:
- 714418329900 - 52
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 32.375in | |
| Size | C52 | |
| Waist Size | 40 in | |
| Material | Cotton, 4% Elastolefin, Polyester | |
| Series | 7144183299 | |
| Resistance Features | Anti-Scratch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 32.375in | ||
Size C52 | ||
Waist Size 40 in | ||
Material Cotton, 4% Elastolefin, Polyester | ||
Series 7144183299 | ||
Resistance Features Anti-Scratch | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Industry Trousers Stretch are new industry collection of stretch workwear, designed specifically for women. Made entirely from 2-way-stretch fabric, these scratch-free trousers are suitable for industrial laundry and feature an elasticated waistband for enhanced comfort throughout the workday.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Reflective trim provides extra visibility when needed
Related links
- Blaklader 7144183299 Women's Trousers Black 34 in Waist 32.375in Leg
- Blaklader 7144183299 Women's Trousers Black 35 in Waist 32.375in Leg
- Blaklader 7144183299 Women's Trousers Black 37 in Waist 32.375in Leg
- Blaklader 7144183299 Women's Trousers Black 27 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 39 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 31 in Waist 31.5in Leg
- Blaklader 7144183299 Women's Trousers Black 35 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 29 in Waist 31.125in Leg
