Blaklader 1466134499 Unisex Trousers Black 31 in Waist 790mm Leg
- RS Stock No.:
- 672-590
- Mfr. Part No.:
- 146613449900 - 40L
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP6,890.76
(exc. VAT)
PHP7,717.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,890.76 |
*price indicative
- RS Stock No.:
- 672-590
- Mfr. Part No.:
- 146613449900 - 40L
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Size | 40L | |
| Waist Size | 31 in | |
| Material | 2% Elastolephine, Cotton | |
| Series | 1466134499 | |
| Resistance Features | Anti-Scratch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 15797, EN 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Size 40L | ||
Waist Size 31 in | ||
Material 2% Elastolephine, Cotton | ||
Series 1466134499 | ||
Resistance Features Anti-Scratch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 15797, EN 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.
Reflective details ensure visibility when needed
Quality 1344
98% cotton and 2% elastolefin
Canvas fabric
Weight 285 g/m²
Color noir
Related links
- Blaklader 1466134499 Unisex Trousers Black 40 in Waist 790mm Leg
- Blaklader 1466134499 Unisex Trousers Black 41 in Waist 790mm Leg
- Blaklader 1466134499 Unisex Trousers Black 31 in Waist 740mm Leg
- Blaklader 1466134499 Unisex Trousers Black 44 in Waist 850mm Leg
- Blaklader 1466134499 Unisex Trousers Black 52L Waist 840mm Leg
- Blaklader 1466134499 Unisex Trousers Black 53 in Waist 810mm Leg
- Blaklader 1466134499 Unisex Trousers Black 58 in Waist 850mm Leg
- Blaklader 1466134499 Unisex Trousers Black 46 in Waist 810mm Leg
