Blaklader 1466134499 Unisex Trousers Black 36 in Waist 820mm Leg

Subtotal (1 unit)*

PHP6,890.76

(exc. VAT)

PHP7,717.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,890.76

*price indicative

RS Stock No.:
672-577
Mfr. Part No.:
146613449900 - 46
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Waist Size

36 in

Size

C46

Material

2% Elastolephine, Cotton

Resistance Features

Anti-Scratch

Series

1466134499

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004+A1:2010, EN ISO 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.

Reflective details ensure visibility when needed

Quality 1344

98% cotton and 2% elastolefin

Canvas fabric

Weight 285 g/m²

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy