Blaklader 1444183299 Unisex Trousers Black 52C Waist 810mm Leg

Subtotal (1 unit)*

PHP6,245.70

(exc. VAT)

PHP6,995.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,245.70

*price indicative

RS Stock No.:
672-562
Mfr. Part No.:
144418329900 - 52C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

810mm

Size

52

Waist Size

52C

Material

Cotton, 4% Elastolefin, Polyester

Resistance Features

Anti-Scratch

Series

1444183299

Standards/Approvals

EN ISO 15797, Oeko-Tex

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.

Concealed inside ruler pocket

Zippered security pocket

Press studs for secure fastening

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy