Blaklader 1444183286 Unisex Trousers Black, Navy 31 in Waist 800mm Leg

Subtotal (1 unit)*

PHP6,245.70

(exc. VAT)

PHP6,995.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP6,245.70

*price indicative

RS Stock No.:
672-530
Mfr. Part No.:
144418328699 - 40
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Unisex

Colour

Black, Navy

Leg Length

800mm

Waist Size

31 in

Size

C40

Material

Cotton, 4% Elastolefin, Polyester

Resistance Features

Anti-Scratch

Series

1444183286

Standards/Approvals

Oeko-Tex, EN ISO 15797

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color dark navy and black

Reflective trim provides extra visibility when needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy