Blaklader 7132183286 Women's Trousers Dark Navy 34 in Waist 820mm Leg
- RS Stock No.:
- 672-503
- Mfr. Part No.:
- 713218328600 - 46
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP8,518.58
(exc. VAT)
PHP9,540.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,518.58 |
*price indicative
- RS Stock No.:
- 672-503
- Mfr. Part No.:
- 713218328600 - 46
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Leg Length | 820mm | |
| Waist Size | 34 in | |
| Size | C46 | |
| Material | 63% Polyester, 4% Elastolefin, 33% Cotton | |
| Series | 7132183286 | |
| Resistance Features | Stretch, Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Leg Length 820mm | ||
Waist Size 34 in | ||
Size C46 | ||
Material 63% Polyester, 4% Elastolefin, 33% Cotton | ||
Series 7132183286 | ||
Resistance Features Stretch, Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Craftsman Trousers with Stretch are designed for functionality and comfort, featuring fixed tool pockets, a high and adjustable waist, and bottom-fed knee protector pockets made with CORDURA stretch fabric. These trousers also include reinforced practical pockets, a ruler pocket, front pockets, and hammer holder loops on both the left and right sides. Also available in a mens model 1750.
Comfortable and lightweight craftsman trousers in a womens fit
Made from thinner 2-way stretch material for ease of movement
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color marine
Related links
- Blaklader 7132183286 Women's Trousers Dark Navy 34 in Waist 76cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 46 in Waist 78cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 56 in Waist 83cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 37 in Waist 83cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 30 in Waist 75cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 29 in Waist 79cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 44C Waist 77cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 28 in Waist 78cm Leg
