Blaklader 7106134486 Women's Trousers Dark Navy 35 in Waist 30.375in Leg
- RS Stock No.:
- 672-470
- Mfr. Part No.:
- 710613448600 - 46C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
PHP6,890.76
(exc. VAT)
PHP7,717.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,890.76 |
*price indicative
- RS Stock No.:
- 672-470
- Mfr. Part No.:
- 710613448600 - 46C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Leg Length | 30.375in | |
| Waist Size | 35 in | |
| Size | 46 | |
| Material | Cotton, 2% Elastolephine | |
| Series | 7106134486 | |
| Resistance Features | Anti-Scratch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 15797, EN 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Leg Length 30.375in | ||
Waist Size 35 in | ||
Size 46 | ||
Material Cotton, 2% Elastolephine | ||
Series 7106134486 | ||
Resistance Features Anti-Scratch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 15797, EN 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Industry Trousers Stretch are industry-washable rip stop trousers designed with a womens cut for a better fit. Made from cozy cotton canvas with two-way stretch, they feature knee pad pockets and an elasticized waist for enhanced comfort and flexibility during work.
Reflective details for enhanced visibility
Quality 1344
98% cotton and 2% elastolefin
Canvas fabric
Weight 285 g/m²
Color marine
Related links
- Blaklader 7106134486 Women's Trousers Dark Navy 41 in Waist 30.375in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 27 in Waist 30.375in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 37 in Waist 30.375in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 39 in Waist 30.375in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 33 in Waist 30.125in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 30 in Waist 29.5in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 32 in Waist 29.75in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 37 in Waist 32.375in Leg
