NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 38 → 42 in Waist 790mm Leg
- RS Stock No.:
- 663-135
- Mfr. Part No.:
- 7611-23
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
PHP3,102.52
(exc. VAT)
PHP3,474.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,102.52 |
*price indicative
- RS Stock No.:
- 663-135
- Mfr. Part No.:
- 7611-23
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue, Black | |
| Leg Length | 790mm | |
| Size | 37.8/41.7 in | |
| Waist Size | 38 → 42 in | |
| Resistance Features | Lightweight, Breathable | |
| Series | 7611 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue, Black | ||
Leg Length 790mm | ||
Size 37.8/41.7 in | ||
Waist Size 38 → 42 in | ||
Resistance Features Lightweight, Breathable | ||
Series 7611 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY MOTION TEX PLUS long work trousers are built for durability, comfort, and functionality in demanding environments. Made from breathable fabric, they feature reinforced canvas zones at key stress points including the back, knees, pockets, and ankles. Practical additions like thigh pockets with flaps, a ruler pocket, hammer loop, and D-ring enhance utility on the job. With a covered button to prevent scratches, reflective elements for visibility, and OEKO-TEX STANDARD 100® certification, these Comfort Fit trousers offer reliable performance with a professional finish.
Elastic waist with raised back
Durable triple stitched seams
Practical and useful extras
Durable triple stitched seams
Related links
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 34 to 38 in Waist 79cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 36 to 40 in Waist 79cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 41 to 45 in Waist 86cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 28 to 32 in Waist 80cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 44 to 48 in Waist 87cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 36 to 40 in Waist 83cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 38 to 42 in Waist 83cm Leg
