RS Better World
Beeswift Envirowear Men's Trousers Black 46 in Waist
- RS Stock No.:
- 645-268
- Mfr. Part No.:
- EWCTRBL46T
- Manufacturer:
- Beeswift
Subtotal (1 unit)*
PHP3,992.05
(exc. VAT)
PHP4,471.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,992.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 645-268
- Mfr. Part No.:
- EWCTRBL46T
- Manufacturer:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 46 in | |
| Size | 46T | |
| Material | Polyester | |
| Resistance Features | Water Repellent | |
| Series | Envirowear | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | GRS | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 46 in | ||
Size 46T | ||
Material Polyester | ||
Resistance Features Water Repellent | ||
Series Envirowear | ||
Knee Pad Pocket Yes | ||
Standards/Approvals GRS | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift Envirowear Recyclable Trousers are manufactured using mono-fibre recyclable polyester, aligning with advanced principles of circular garment design. Each component including fabric, trims, and accessories is carefully selected to ensure complete recyclability. At the end of their usable life, the trousers can be returned for processing and transformed into high-quality yarn for future polyester products. Engineered for long-lasting comfort and performance, they offer practical utility while actively contributing to sustainable fashion initiatives.
Mechanical Stretch GRS certified
Teflon EcoEliteTM water repellent finish
YKK Natulon rPETzip fly
Bellowed cargo pockets with polyester Velcro closure
CTF Infinitee logo
Retro reflective Envirowear branding
Related links
- Beeswift Envirowear Men's Trousers Black 46 in Waist
- Beeswift Envirowear Men's Trousers Black 44 in Waist
- Beeswift Envirowear Men's Trousers Black 42 in Waist
- Beeswift Envirowear Men's Trousers Black 38 in Waist
- Beeswift Envirowear Men's Trousers Black 30 in Waist
- Beeswift Envirowear Men's Trousers Black 28 in Waist
- Beeswift Envirowear Men's Trousers Black 40 in Waist
- Beeswift Envirowear Men's Trousers Black 32 in Waist
