RS Better World

Beeswift Envirowear Men's Trousers Black 46 in Waist

Subtotal (1 unit)*

PHP3,992.05

(exc. VAT)

PHP4,471.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,992.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-212
Mfr. Part No.:
EWCTRN46S
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Trousers

Gender

Men

Colour

Black

Size

46 in

Waist Size

46 in

Material

100% Recycled Polyester

Series

Envirowear

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

GRS

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
BD
The Beeswift Envirowear Recyclable Trousers are manufactured using mono-fibre recyclable polyester, aligning with advanced principles of circular garment design. Each component including fabric, trims, and accessories is carefully selected to ensure complete recyclability. At the end of their usable life, the trousers can be returned for processing and transformed into high-quality yarn for future polyester products. Engineered for long-lasting comfort and performance, they offer practical utility while actively contributing to sustainable fashion initiatives.

Mechanical Stretch GRS certified

Teflon EcoEliteTM water repellent finish

YKK Natulon rPETzip fly

Bellowed cargo pockets with polyester Velcro closure

CTF Infinitee logo

Retro reflective Envirowear branding

Related links