Scruffs T560 Men's Trousers Black
- RS Stock No.:
- 634-670
- Mfr. Part No.:
- T56047
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,143.54
(exc. VAT)
PHP6,880.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,143.54 |
*price indicative
- RS Stock No.:
- 634-670
- Mfr. Part No.:
- T56047
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40R | |
| Number of Pockets | 7 | |
| Material | 10% Elastane, 90% Nylon | |
| Resistance Features | Stretch | |
| Series | T560 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40R | ||
Number of Pockets 7 | ||
Material 10% Elastane, 90% Nylon | ||
Resistance Features Stretch | ||
Series T560 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs work trouser is high-performance stretch ripstop trouser designed for comfort and durability during various tasks. Crafted with Cordura fabric, they offer excellent protection and functionality.
Knee protection ensures safety while kneeling
Slim fit design provides a modern look
Stretch Cordura enhances mobility and durability
Crafted from 90% recycled nylon, making it environmentally friendly
Includes holster pockets and two zipped cargo pockets for ample storage
Material weight of 210gsm ensures robustness
Designed in a classic black colour for versatility
Related links
- Scruffs T560 Men's Trousers Black
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt S
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XXL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XL
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt M
- Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt L
- Scruffs T560 Black Cotton, Polyester Unisex Pull-On Hoodie S
- Scruffs T560 Black Cotton, Polyester Unisex Pull-On Hoodie XL
