Scruffs T548 Men's Trousers Navy
- RS Stock No.:
- 634-634
- Mfr. Part No.:
- T54840
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,455.39
(exc. VAT)
PHP2,750.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,455.39 |
*price indicative
- RS Stock No.:
- 634-634
- Mfr. Part No.:
- T54840
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 7 | |
| Size | 34R | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Abrasion Resistant | |
| Series | T548 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 7 | ||
Size 34R | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Abrasion Resistant | ||
Series T548 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs navy worker trouser designed for optimal comfort and utility, featuring multiple pockets for tools and essentials, making them essential for any professional environment.
Lightweight construction with material weight of 250gsm
Designed with holster pockets and cargo pockets for effective tool storage
Includes a hammer loop and D-ring for added functionality
Made from 65% recycled polyester and 35% sustainably sourced cotton
Available in multiple sizes to ensure a proper fit
Related links
- Scruffs T548 Men's Trousers Navy
- Scruffs T548 Men's Trousers Black
- Ralawise SP105 Men's Trousers Navy
- Uneek UC903 Men's Trousers Navy 31in Leg
- Fristads 2095 GXE Men's Trousers Navy, Yellow
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Beeswift Envirowear Men's Trousers Navy 32 in Waist
- Portwest C701 Men's Trousers Navy 44.5 cm Waist 740mm Leg
