Scruffs T548 Men's Trousers Navy
- RS Stock No.:
- 634-625
- Mfr. Part No.:
- T54832
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,455.39
(exc. VAT)
PHP2,750.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,455.39 |
*price indicative
- RS Stock No.:
- 634-625
- Mfr. Part No.:
- T54832
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 30S | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 30S | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs work trouser is lightweight and designed for functionality, featuring multiple pockets suitable for various tools and equipment, ensuring convenience and ease of movement throughout your workday.
Lightweight design enhances comfort during wear
Multiple pockets provide ample storage for tools
Available in navy and black for versatility
Regular fit ensures ease of movement
Constructed from 65% recycled polyester and 35% sustainably sourced cotton
Hammer loop and D-ring enhance tool accessibility
Related links
- Scruffs T548 Men's Trousers Navy
- Scruffs T548 Men's Trousers Black
- Ralawise SP105 Men's Trousers Navy
- Uneek UC903 Men's Trousers Navy 31in Leg
- Fristads 2095 GXE Men's Trousers Navy, Yellow
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Beeswift Envirowear Men's Trousers Navy 32 in Waist
- Portwest C701 Men's Trousers Navy 44.5 cm Waist 740mm Leg
