Scruffs T548 Men's Trousers Navy
- RS Stock No.:
- 634-624
- Mfr. Part No.:
- T54831
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,455.39
(exc. VAT)
PHP2,750.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,455.39 |
*price indicative
- RS Stock No.:
- 634-624
- Mfr. Part No.:
- T54831
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 28S | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T548 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 28S | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T548 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs lightweight work trouser designed for durability and functionality, featuring multiple pockets to accommodate various tools and essentials, Ideal for professional trades and labour-intensive tasks.
Made from 65% recycled polyester and 35% sustainably sourced cotton for eco-friendly performance
Weighs 250gsm for a balance of strength and lightweight comfort
Includes holster pockets, a ruler pocket, and a mobile phone pocket for storage convenience
Available in Navy, offering versatile style for work and daily wear
Related links
- Scruffs T548 Men's Trousers Navy
- Scruffs T548 Men's Trousers Black
- Ralawise SP105 Men's Trousers Navy
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Regatta Professional TRJ330 Men's Trousers Navy
- Helly Hansen Manchester Men's Trousers Navy
- Orn Heron Earthpro Men's Trousers Navy 50 in Waist 29in Leg
- ProGARM 7638 Arc Men's Trousers Navy S Waist
