Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-389
- Mfr. Part No.:
- T55276
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,570.84
(exc. VAT)
PHP3,999.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,570.84 |
*price indicative
- RS Stock No.:
- 634-389
- Mfr. Part No.:
- T55276
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 16L | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T552 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 16L | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T552 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs slim fit trouser designed for women, featuring Durable stretch panels for enhanced comfort during work. Its tailored design allows for easy movement and flexibility, making it Ideal for demanding tasks.
Constructed from 65% polyester and 35% cotton for durability
Material weight of 250gsm ensures resilience in tough conditions
Abrasion-resistant CORDURA knee pockets provide added protection
Multiple holster and cargo pockets offer secure Storage Options
Hammer loop and tool loops facilitate efficient tool management
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 20 20
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 12 12
