Scruffs T552 Women's Trousers Black
- RS Stock No.:
- 634-381
- Mfr. Part No.:
- T55269
- Manufacturer:
- Scruffs
N
Subtotal (1 unit)*
PHP3,570.84
(exc. VAT)
PHP3,999.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,570.84 |
*price indicative
- RS Stock No.:
- 634-381
- Mfr. Part No.:
- T55269
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 18R | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T552 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 18R | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series T552 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs holster trouser is slim fit work trouser designed with stretch panels for enhanced mobility, ensuring a comfortable fit throughout the working day.
Durable stretch twill enhances comfort and flexibility
Abrasion-resistant CORDURA knee pockets provide added protection
Multiple holster, cargo, and zipped pockets for secure tool storage
Hammer loop and tool loops designed for convenient access to tools
Related links
- Scruffs T552 Women's Trousers Black
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 8 8
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 14 14
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 6 6
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 20 20
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 18 18
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 10 10
- Scruffs T552 Black 35% Cotton, 65% Polyester Women's Zipped Sweatshirt & Fleeces 12 12
