Portwest AS12 Women's Trousers Blue S Waist 740mm Leg
- RS Stock No.:
- 606-245
- Mfr. Part No.:
- AS12HBRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP3,003.37
(exc. VAT)
PHP3,363.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,003.37 |
*price indicative
- RS Stock No.:
- 606-245
- Mfr. Part No.:
- AS12HBRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Blue | |
| Leg Length | 740mm | |
| Number of Pockets | 6 | |
| Waist Size | S | |
| Size | S | |
| Material | 65% Polyester, 34% Cotton, 1% Conductive Fibre | |
| Resistance Features | Anti-Scratch | |
| Series | AS12 | |
| Standards/Approvals | EN 61340-5-1, EN 1149-5, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Blue | ||
Leg Length 740mm | ||
Number of Pockets 6 | ||
Waist Size S | ||
Size S | ||
Material 65% Polyester, 34% Cotton, 1% Conductive Fibre | ||
Resistance Features Anti-Scratch | ||
Series AS12 | ||
Standards/Approvals EN 61340-5-1, EN 1149-5, CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD Trousers for women are designed for safety and comfort, specifically tailored for the electronics industry and component handling. Made from strong, durable fabrics woven with carbon fiber, they provide superb anti-static protection. These trousers meet standards EN 1149-5 and EN 61340-5-1.
6 pockets for ample storage
2 Side pockets
2 Back pockets
2 Cargo pockets
Anti-scratch design with no exposed metal parts
Half elasticated waist for a secure and comfortable fit
Specially designed fit for women
Related links
- Portwest AS12 Women's Trousers Blue 2XL Waist 74cm Leg
- Portwest AS12 Women's Trousers Blue L Waist 74cm Leg
- Portwest AS12 Women's Trousers Blue M Waist 74cm Leg
- Portwest AS12 Women's Trousers Blue XL Waist 74cm Leg
- Portwest AS12 Women's Trousers Blue 3XL Waist 74cm Leg
- Portwest AS12 Women's Trousers Navy 2XL Waist 74cm Leg
- Portwest S234 Maternity Women's Trousers Navy 45 cm Waist 74cm Leg
- ProGARM 9515 Women's Trousers Grey 92 to 100 cm Waist 74cm Leg
