Portwest 2885 Unisex Trousers Navy 40 in Waist 1.09m Leg
- RS Stock No.:
- 606-180
- Mfr. Part No.:
- 2885NAR40
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,662.34
(exc. VAT)
PHP1,861.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,662.34 |
*price indicative
- RS Stock No.:
- 606-180
- Mfr. Part No.:
- 2885NAR40
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 1.09m | |
| Waist Size | 40 in | |
| Size | 40 in | |
| Number of Pockets | 3 | |
| Material | Polyester, Cotton | |
| Resistance Features | Anti-Scratch | |
| Series | 2885 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 1.09m | ||
Waist Size 40 in | ||
Size 40 in | ||
Number of Pockets 3 | ||
Material Polyester, Cotton | ||
Resistance Features Anti-Scratch | ||
Series 2885 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser features a classic style that is durable and comfortable, with a sewn-in front crease for a professional look. It includes two side pockets and a back jetted pocket. Portwest workwear offers a range of designs and features suitable for many uses, using quality fabrics and construction techniques to guarantee comfort and safety.
Incredibly durable and hardwearing
Sewn in front centre seam for a tailored look
3 pockets for ample storage
1 Back pocket with button closure
Hook and bar closure
2 Side pockets
Related links
- Portwest 2885 Unisex Trousers Navy 46 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 36 in Waist 1.08m Leg
- Portwest 2885 Unisex Trousers Navy 30 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 44 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 1.08m Leg
- Portwest 2885 Unisex Trousers Navy 34 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 36 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 31in Leg
