DMD 606200ATXT Unisex Trousers Grey 85cm Leg
- RS Stock No.:
- 595-699
- Mfr. Part No.:
- 606200ATXT0
- Manufacturer:
- DMD
Subtotal (1 unit)*
PHP7,431.51
(exc. VAT)
PHP8,323.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,431.51 |
*price indicative
- RS Stock No.:
- 595-699
- Mfr. Part No.:
- 606200ATXT0
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 85cm | |
| Size | XS | |
| Series | 606200ATXT | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | and EN 13034 A1 Type 6, EN 1149-5, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 85cm | ||
Size XS | ||
Series 606200ATXT | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals and EN 13034 A1 Type 6, EN 1149-5, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Atex Plus multi-risk trousers feature a fly with an injected zipper and plastic slider, an elasticated waistband on the sides secured with a plastic rivet, and five belt loops including a wide rear loop. Made with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, one right thigh pocket with two gussets and flap, a pen pocket beside it, one left thigh pocket with two gussets and flap, and two back pockets with flaps all asymmetrical and secured with hidden plastic snaps. The trousers have 5 cm grey flame-retardant retroreflective strips double-stitched around the calves, open knee reinforcements certified EN 14404 with adjustable hook-and-loop fasteners, kidney covers, preformed knees with four stitched darts, and an ATEX marking on the right thigh pocket. Complies with EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.
Knee pad pockets
Industrial washing
Double-stitched retroreflective strips
Elasticated waistband
Plastic haberdashery
Multi pockets x7
Green collection
Fitted cut
Kidney covers
Related links
- DMD 606200ATXT Unisex Trousers Grey 85cm Leg
- DMD 60620RATXT Unisex Trousers Red, Grey 85cm Leg
- DMD 60620RATXT Unisex Trousers Grey, Red 85cm Leg
- DMD 606970ATXT Hi Vis Trouser Yellow, Grey 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 68 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 56 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 60 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 40 in Waist 85cm Leg
