Portwest PW3 Unisex Trousers Black 54 cm Waist 790mm Leg
- RS Stock No.:
- 361-297
- Mfr. Part No.:
- T601BKR42
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP6,318.63
(exc. VAT)
PHP7,076.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,318.63 |
*price indicative
- RS Stock No.:
- 361-297
- Mfr. Part No.:
- T601BKR42
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Number of Pockets | 10 | |
| Waist Size | 54 cm | |
| Size | 42 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Durability | |
| Series | PW3 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Number of Pockets 10 | ||
Waist Size 54 cm | ||
Size 42 in | ||
Material Cotton, Polyester | ||
Resistance Features Durability | ||
Series PW3 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156) | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest PW3 Work Trouser with it's smooth lines and stylish cut offers superb working comfort. It offers an impressive range of pockets including double rule pocket and pre-shaped, top loading knee pad pockets. Premium features incorporate crotch gusset, hammer loop and reinforced panels for extra durability.
Reinforced utility pocket
Gripper elasticated inner waistline helping keep upper body garments in place
Triple stitched seams for extra durability
Related links
- Portwest EV4 Unisex Trousers Black 54 cm Waist 790mm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 54 cm Waist 790mm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 54 cm Waist 790mm Leg
- Portwest PW3 Unisex Work Trouser Black 54 cm Waist 740mm Leg
- Portwest PW3 Unisex Trousers Black 37 cm Waist 790mm Leg
- Portwest PW3 Unisex Trousers Black 47 cm Waist 790mm Leg
- Portwest PW3 Unisex Trousers Black 43 cm Waist 790mm Leg
- Portwest PW3 Unisex Trousers Black 49 cm Waist 790mm Leg
