Dickies DK0A4Z43 Unisex Trousers Black

Subtotal (1 unit)*

PHP4,272.70

(exc. VAT)

PHP4,785.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,272.70

*price indicative

RS Stock No.:
326-644
Mfr. Part No.:
DK0A4Z43BLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

38

Material

Twill

Series

DK0A4Z43

Resistance Features

Durable

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

COO (Country of Origin):
BD
The Dickies Everyday Trouser with Holster Pockets is designed to combine functionality and style, making them ideal for daily wear. These trousers include all the essential details of everyday wear, enhanced by built-in holster pockets for added convenience.

Black Colour

Self fabric contrast panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy