Dickies DK0A4YX8 Men's Trousers Charcoal

Subtotal (1 unit)*

PHP6,088.56

(exc. VAT)

PHP6,819.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,088.56

*price indicative

RS Stock No.:
326-577
Mfr. Part No.:
DK0A4YX8CHX1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Men

Colour

Charcoal

Size

36

Material

Elastane, Polyester, Cotton

Series

DK0A4YX8

Knee Pad Pocket

Yes

Standards/Approvals

UL1015 listed and CSA TEW-105, RoHS Compliant

Elasticated Waist

Yes

COO (Country of Origin):
BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.

Charcoal Colour

Dickies logo on front pocket guard

Related links