Dickies DK0A867Q Unisex Trousers Blue, Grey
- RS Stock No.:
- 326-556
- Mfr. Part No.:
- DK0A867QK161
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-556
- Mfr. Part No.:
- DK0A867QK161
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue, Grey | |
| Size | 32 | |
| Material | Twill | |
| Series | DK0A867Q | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue, Grey | ||
Size 32 | ||
Material Twill | ||
Series DK0A867Q | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.
Hook and loop fastening cargo pocket for carrying extra tools
Slate Grey and Black Colour
Bottom loading pockets for your knee pads
Related links
- Dickies DK0A867Q Unisex Trousers Blue, Grey
- Dickies DK0A867Q Unisex Trousers Blue, Grey 16.25/16.75 in Waist
- Dickies DK0A867Q Unisex Trousers Grey, Blue
- Dickies DK0A867Q Unisex Trousers
- Dickies DK0A867Q Unisex Trousers Black
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
