Dickies DK0A867Q Unisex Trousers Black

Subtotal (1 unit)*

PHP2,956.85

(exc. VAT)

PHP3,311.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,956.85

*price indicative

RS Stock No.:
326-536
Mfr. Part No.:
DK0A867QBLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

30

Material

Cotton, Elastane, Polyester

Series

DK0A867Q

Knee Pad Pocket

Yes

Standards/Approvals

UL1015 listed and CSA TEW-105, RoHS Compliant

Elasticated Waist

Yes

COO (Country of Origin):
CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.

Hook and loop fastening cargo pocket for carrying extra tools

Black Colour

Bottom loading pockets for your knee pads

Related links