Dickies DK0A4Z43 Unisex Trousers Dark Navy
- RS Stock No.:
- 326-370
- Mfr. Part No.:
- DK0A4Z430DN1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-370
- Mfr. Part No.:
- DK0A4Z430DN1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Size | 36 | |
| Material | Twill | |
| Resistance Features | Durable | |
| Series | DK0A4Z43 | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Size 36 | ||
Material Twill | ||
Resistance Features Durable | ||
Series DK0A4Z43 | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Trouser with Holster Pockets is designed to combine functionality and style, making them ideal for daily wear. These trousers include all the essential details of everyday wear, enhanced by built-in holster pockets for added convenience.
Dark Navy Colour
Self fabric contrast panels
Related links
- Dickies DK0A4Z43 Unisex Trousers Dark Navy
- Dickies DK0A4Z43 Unisex Trousers Dark Navy 19 to 19 in Waist
- Dickies DK0A4Z43 Unisex Trousers Black 19.25/19.75 in Waist
- Dickies DK0A4Z43 Unisex Trousers Black
- Dickies DK0A4Z43 Unisex Trousers Charcoal, Black 18 to 18 in Waist
- Dickies DK0A867Q Unisex Trousers Dark Navy
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
