Dickies Universal FLEX Men's Grey, Black Cotton, Polyester, Elastane, Size 30

Subtotal (1 unit)*

PHP7,854.02

(exc. VAT)

PHP8,796.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,854.02

*price indicative

RS Stock No.:
325-844
Mfr. Part No.:
DK0A4XSWC661
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Men

Colour

Grey, Black

Size

30

Material

Cotton, Polyester, Elastane

Series

Universal FLEX

Knee Pad Pocket

Yes

Standards/Approvals

RoHS

Elasticated Waist

Yes

COO (Country of Origin):
PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.

Grey and Black Colour

Pockets for inserting knee pads

Reflective tape for visibility

Handy attachment points for your tools

Related links