Dickies Universal FLEX Men's Trousers Grey, Black
- RS Stock No.:
- 325-840
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP7,854.02
(exc. VAT)
PHP8,796.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,854.02 |
*price indicative
- RS Stock No.:
- 325-840
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey, Black | |
| Size | 36 | |
| Material | Cotton, Polyester, Elastane | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey, Black | ||
Size 36 | ||
Material Cotton, Polyester, Elastane | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.
Grey and Black Colour
Pockets for inserting knee pads
Reflective tape for visibility
Handy attachment points for your tools
Related links
- Dickies Universal FLEX Men's Grey Polyester Size 30
- Dickies Universal FLEX Men's Grey Elastane Size 36
- Dickies Universal FLEX Men's Grey Elastane Size 30
- Dickies Universal FLEX Men's Black Polyester Size 38
- Dickies Universal FLEX Men's Grey Elastane Size 34
- Dickies Universal FLEX Men's Grey Cotton Size 38
- Dickies Universal FLEX Men's Grey Polyester Cotton, Size 30L
- Dickies Universal FLEX Men's Grey Polyester Cotton, Size 36S
