Dickies Universal FLEX Men's Trousers Black, Grey

Subtotal (1 unit)*

PHP8,297.42

(exc. VAT)

PHP9,293.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,297.42

*price indicative

RS Stock No.:
325-837
Mfr. Part No.:
DK0A4XSWC661
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Men

Colour

Black, Grey

Size

32

Material

Elastane, Polyester, Cotton

Series

Universal FLEX

Knee Pad Pocket

Yes

Standards/Approvals

RoHS

Elasticated Waist

Yes

COO (Country of Origin):
PK
The Dickies Universal Flex Trouser with holster pockets is designed for durability and practicality making it perfect for tradespeople and DIY enthusiasts. With a slim fit for comfort, reinforced knees for added strength and multiple pockets for essential tools these trousers provide both function and style. It has a Hammer loop and ruler pocket for carrying tools.

Grey and Black Colour

Pockets for inserting knee pads

Reflective tape for visibility

Handy attachment points for your tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy