DeWALT Albany Unisex Work Trouser Grey, Black 36 in Waist 33in Leg
- RS Stock No.:
- 309-783
- Mfr. Part No.:
- Albany-36/33
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP4,302.42
(exc. VAT)
PHP4,818.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,302.42 |
*price indicative
- RS Stock No.:
- 309-783
- Mfr. Part No.:
- Albany-36/33
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Leg Length | 33in | |
| Waist Size | 36 in | |
| Size | 36 in | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Stretch, Lightweight | |
| Series | Albany | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, Black | ||
Leg Length 33in | ||
Waist Size 36 in | ||
Size 36 in | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Stretch, Lightweight | ||
Series Albany | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sterling Safety Wear Trouser is made from durable Rip Stop Pro-Stretch fabric, designed to move with your body for maximum comfort and efficiency while working. The slim-fit design ensures a sleek and professional appearance. It features multiple functional pockets, including two upper front pockets, a cargo side pocket, and a ruler pocket, offering ample storage for tools and accessories. Additionally, it is equipped with a durable YKK fly zipper for long-lasting performance.
Elasticated waist
Lightweight
Related links
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 40 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 38 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 42 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 32 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 30 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 34 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 36 in Waist 31in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 36 in Waist 29in Leg

