Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 46 in Waist
- RS Stock No.:
- 302-120
- Mfr. Part No.:
- M2PA3GG3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,048.82
(exc. VAT)
PHP3,414.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,048.82 |
*price indicative
- RS Stock No.:
- 302-120
- Mfr. Part No.:
- M2PA3GG3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Grey | |
| Number of Pockets | 9 | |
| Size | 46 in | |
| Waist Size | 46 in | |
| Material | Twill, 65% Polyester, 35% Cotton | |
| Series | M2PA3 MACH 2 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688, EN14404 TYPE 2 LEVEL 0 CATEGORY 2, CE | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Grey | ||
Number of Pockets 9 | ||
Size 46 in | ||
Waist Size 46 in | ||
Material Twill, 65% Polyester, 35% Cotton | ||
Series M2PA3 MACH 2 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688, EN14404 TYPE 2 LEVEL 0 CATEGORY 2, CE | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Regular fit work trousers combine warmth, lightness, and resistance, making them suitable for a wide range of uses. Ideal for agriculture, building, finishing works and craftsmanship, light industry, maintenance, and automotive applications.
Triple stitching to reduce the risk of tearing
Badge holder
Preformed knees
Related links
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 32 in Waist
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 38 in Waist
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 41 in Waist
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 29 in Waist
- Delta Plus MACH 2 Unisex Work Trouser Black, Grey 41.5 to 46 in Waist 33in Leg
- Delta Plus MACH 2 Unisex Trousers Grey, Orange 46 in Waist
- Delta Plus MACH 2 Unisex Trousers Royal Blue 46 in Waist
- Cepovett Safety 9023-8596 Unisex Trousers Dark Grey 44/46 in Waist 85cm Leg
