Nine worths USAIN Men's Work Trouser Black 82 cm Waist 1.12m Leg
- RS Stock No.:
- 282-751
- Mfr. Part No.:
- 1280-40-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP4,187.58
(exc. VAT)
PHP4,690.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,187.58 |
*price indicative
- RS Stock No.:
- 282-751
- Mfr. Part No.:
- 1280-40-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.12m | |
| Size | 40 in | |
| Waist Size | 82 cm | |
| Number of Pockets | 11 | |
| Material | Cotton, Polyester, Elastane | |
| Series | USAIN | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.12m | ||
Size 40 in | ||
Waist Size 82 cm | ||
Number of Pockets 11 | ||
Material Cotton, Polyester, Elastane | ||
Series USAIN | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers , designed for durability and comfort, delivers on all fronts. Crafted from a robust blend of cotton, polyester, and elastane, it ensures both flexibility and strength. The pre-shaped knee reinforcements and a range of thoughtfully designed pockets cater to the practical needs of any hardworking professional.
Contrasted triple stitching reinforces critical seams
Stylish dobby denim look that fits right in at the workplace
Drawstring allows for personalisation of fit and comfort
Related links
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 82 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 112cm Leg
