Treston Steel Trolley, 200 kg Load

N

Subtotal (1 unit)*

PHP292,250.90

(exc. VAT)

PHP327,321.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP292,250.90

*price indicative

RS Stock No.:
952-408
Mfr. Part No.:
SAPEL50754L-41
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Trolley

Platform Material

Chipboard

Load Capacity

200kg

Weight Class

Medium Duty

Foldable

No

Frame Material

Steel

Overall Length

750mm

Overall Height

945mm

Overall Width

500mm

Standards/Approvals

No

Brakes

Yes

COO (Country of Origin):
FI
The Treston electrically height-adjustable work trolley is designed for the safe and ergonomic transport of heavy or delicate items between workstations, enhancing comfort and reducing strain during use.

Motor adjustable with a height range of 645 to 945 mm

Height adjustment speed of 38 mm/second for quick setup

Can accommodate a maximum load of 200 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy