Subtotal (1 unit)*
PHP9,942.98
(exc. VAT)
PHP11,136.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,942.98 |
*price indicative
- RS Stock No.:
- 900-910
- Mfr. Part No.:
- COF-DBL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley | |
| Weight Class | Light Duty | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Overall Length | 450mm | |
| Overall Height | 1m | |
| Standards/Approvals | Ecovadis | |
| Overall Width | 365mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley | ||
Weight Class Light Duty | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Overall Length 450mm | ||
Overall Height 1m | ||
Standards/Approvals Ecovadis | ||
Overall Width 365mm | ||
Brakes No | ||
- COO (Country of Origin):
- FR
The SAM transport trolley is an aluminium solution designed for the effortless transport of multiple boxes and heavy loads, simplifying the moving and organising of equipment with ease and efficiency.
Lightweight at just 5.7 kg, ensuring easy manoeuvrability
Quickly unfolds in 3 seconds for immediate use
Fully foldable design offers practical storage options
Secure clipping system ensures safe attachment of ISIBOX cases
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
