FIMM Forklift Safety Cage, 30 kg Load
- RS Stock No.:
- 717-782
- Mfr. Part No.:
- 855009591
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP293,917.11
(exc. VAT)
PHP329,187.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP293,917.11 |
*price indicative
- RS Stock No.:
- 717-782
- Mfr. Part No.:
- 855009591
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Forklift Safety Cage | |
| Load Capacity | 30kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Forklift Safety Cage | ||
Load Capacity 30kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Steel Drum Tipper for Single-Mast Stackers is a practical accessory designed to simplify drum handling in industrial environments. Suitable for 20 to 30 liter drums weighing up to 30 kg, it ensures safe and ergonomic operation by eliminating the need for manual lifting and holding. This reduces strain on operators and helps maintain efficient workflow while handling cylindrical containers.
Designed for handling 20 to 30 liter steel drums up to 30 kg
Compatible with single-mast stackers for versatile use
Prevents awkward postures by eliminating manual lifting and holding of drums
Related links
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel Noiseless Trolley, 30 kg Load
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- RS PRO 3 Castor Tray 30 kg Load, 750 mm
