FIMM Platform Trolley, 480 mm, 200 kg Load, 600 mm
- RS Stock No.:
- 717-621
- Mfr. Part No.:
- 855000964
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP320,206.86
(exc. VAT)
PHP358,631.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,206.86 |
*price indicative
- RS Stock No.:
- 717-621
- Mfr. Part No.:
- 855000964
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Load Capacity | 200kg | |
| Platform Material | Stainless Steel | |
| Foldable | No | |
| Overall Length | 990mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.93m | |
| Platform Length | 480mm | |
| Platform Width | 600mm | |
| Standards/Approvals | ISO 3691-5 | |
| Overall Width | 580mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Load Capacity 200kg | ||
Platform Material Stainless Steel | ||
Foldable No | ||
Overall Length 990mm | ||
Wheel Diameter 125mm | ||
Overall Height 1.93m | ||
Platform Length 480mm | ||
Platform Width 600mm | ||
Standards/Approvals ISO 3691-5 | ||
Overall Width 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Stacker with Manual Lift and Travel is a professional-grade equipment designed to combine ergonomics, safety, and efficiency in drum and reel handling. Built with robust construction for intensive use, it ensures smooth operation while complying with international safety standards. Its design allows precise lifting and movement, making it suitable for demanding industrial environments.
Stainless steel roller spur and V-plate for reels up to 600 mm diameter and 600 mm width
Standard side rails with bogie rollers for easy passage under pallets
Two lifting speeds operated by foot pedal for controlled performance
Rear wheels equipped with foot protection and brakes for enhanced safety
Anti-tipping device ensures stability when encountering obstacles during descent
Related links
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM Platform Trolley, 100 kg Load
- FIMM Platform Trolley 100 kg Load, 400 mm
- FIMM Foldable Steel Trolley 910 mm 740mm, 480 mm
- FIMM Platform Trolley 846mm W x 1.25 m L x 700 mm H
- RS PRO Flatbed Polypropylene Platform Trolley 930 mm 900mm, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
