Bott Steel Swivel Trolley

Subtotal (1 unit)*

PHP65,329.94

(exc. VAT)

PHP73,169.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,329.94

*price indicative

RS Stock No.:
660-443
Mfr. Part No.:
16917272.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is designed for efficient storage and transport of materials, featuring a robust steel construction and an integral handle for easy manoeuvring. With a capacity for six panels and accommodating up to 72 blue bins, this trolley is ideal for workplaces requiring organised mobility of components. Finished in a durable powder coat paint that blends a light grey with striking crimson red, it enhances not only functionality but also the appearance of your workspace. Measuring 1000mm in width, 550mm in depth, and 1250mm in height, it is built to withstand regular use while maintaining its aesthetic appeal.

Constructed from high quality sheet steel for enhanced durability

Integral handle ensures ease of transport across various environments

Equipped with 100mm diameter castors for smooth movement

Designed to hold six panels along with 72 blue bins for streamlined organisation

Finished in a robust powder coat paint to resist wear and rust

Available in a modern colour combination of RAL 3004 crimson red and RAL 7035 light grey

Compact dimensions make it suitable for varied workspaces without compromising on capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy