Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- RS Stock No.:
- 760-961
- Mfr. Part No.:
- 7422562500
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
PHP1,591.44
(exc. VAT)
PHP1,782.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,591.44 |
*price indicative
- RS Stock No.:
- 760-961
- Mfr. Part No.:
- 7422562500
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 250mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 25mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 82 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 250mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 25mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 82 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu standard rubber trolley wheel offers reliable performance for various material handling tasks, with robust construction and optimal load capacity. Ideal for use on industrial floors, it ensures smooth transportation.
Wheel diameter measures 250 mm, providing balanced support
Constructed with steel riveted plates for enhanced durability
Features a roller bearing hub for smooth rotation
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
