200 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3224

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

PHP244.33

(exc. VAT)

PHP273.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP244.33-
10 - 49PHP213.0512%
50 - 99PHP184.7424%
100 - 499PHP173.5328%
500 +PHP156.9935%

*price indicative

Packaging Options:
RS Stock No.:
796-4718
Distrelec Article No.:
301-15-250
Mfr. Part No.:
3224J-1-201E
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

200Ω

Mount Type

Surface

Number of Turns

12

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shaft Length

600μm

Shaft Diameter

1.5mm

Length

4.8mm

Depth

3.71mm

Height

5mm

Standards/Approvals

IPC, EIA, EIAJ, RoHS, UL, VECI SMD

Element Material

Cermet

COO (Country of Origin):
CR

12-Turn 250mW 4mm 3224J Series Side Adjust


Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy