50Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36W
- RS Stock No.:
- 788-4335P
- Mfr. Part No.:
- PV36W500C01B00
- Manufacturer:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4335P
- Mfr. Part No.:
- PV36W500C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | PV36W | |
| Termination Style | Solder Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/°C | |
| Shaft Diameter | 2 mm | |
| Length | 9.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50Ω | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series PV36W | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Shaft Diameter 2 mm | ||
Length 9.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
