100 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3296

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP142.06

(exc. VAT)

PHP159.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 214 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP142.06
10 - 99PHP137.81
100 - 499PHP133.68
500 - 999PHP129.67
1000 +PHP125.77

*price indicative

Packaging Options:
RS Stock No.:
785-9818
Distrelec Article No.:
164-00-765
Mfr. Part No.:
3296Z-1-104LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

100kΩ

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.19mm

Maximum Operating Temperature

125°C

Length

9.53mm

Standards/Approvals

RoHS

Height

10.03mm

Depth

4.83mm

Element Material

Cermet

COO (Country of Origin):
CR

Side Adjust 3296Z Series


Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density

Sealed to withstand immersion board washing

Moulded body with built-in stand-offs

Large screw slot for easier adjustment

Wiper idles at end travel

Slim body profile-higher packing density

Sealed to withstand immersion board washing

Flame retardant plastic housing

Double chevron shaft seal

Moulded body with built in stand offs

IC style pins for PCB assembly

Precious metal wiper for set point stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy