470 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Top Adjust Bourns, 3386

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP32.50

View bulk pricing options

Subtotal (1 unit)*

PHP108.59

(exc. VAT)

PHP121.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from November 09, 2026
  • Plus 462 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP108.59-
10 - 99PHP105.34PHP32.50
100 - 499PHP101.14PHP745.00
500 - 999PHP96.10PHP6,245.00
1000 +PHP90.36PHP18,230.00

*price indicative

Packaging Options:
RS Stock No.:
785-9666
Distrelec Article No.:
301-94-099
Mfr. Part No.:
3386F-1-471LF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

470Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3386

Automotive Standard

No

Termination Style

Solder Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

760μm

Length

9.53mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

9.53mm

Height

4.83mm

Mechanical Rotation

310°

Element Material

Cermet

COO (Country of Origin):
CR

3386F Top Adjust


Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Wide choice of styles including finger adjust

Sealed to withstand immersion board washing

Moulded body with built-in PCB stand-offs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy