50 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Bourns, PV37
- RS Stock No.:
- 769-2252
- Mfr. Part No.:
- PV37W503C01B00
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP132.10
(exc. VAT)
PHP147.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 134 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP132.10 |
| 25 - 99 | PHP128.79 |
| 100 - 249 | PHP125.57 |
| 250 - 499 | PHP122.44 |
| 500 + | PHP119.38 |
*price indicative
- RS Stock No.:
- 769-2252
- Mfr. Part No.:
- PV37W503C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | PV37 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 6.4mm | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 1.8mm | |
| Standards/Approvals | No | |
| Height | 6.7mm | |
| Depth | 4mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series PV37 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 6.4mm | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 1.8mm | ||
Standards/Approvals No | ||
Height 6.7mm | ||
Depth 4mm | ||
Element Material Cermet | ||
PV37 Series Lead Sealed Type Multi-Turn Trimmer Potentiometers
PV37 series multi-turn trimmer potentiometers with a 12 turn adjustment and a lead sealed construction to protect against dust and liquid. These PV37 multi-turn trimmer potentiometers have a clutch mechanism the prevents excessive wiper rotation, top and side adjustment directions and are available for ultrasonic cleaning after soldering. For details of the different PCB footprints for these PV37 trimmer potentiometers please refer to datasheet.
Typical applications for these multi-turn trimmer potentiometers include measuring instruments, OA equipment, medical equipment, power supplies and base stations for cell phones
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Top adjustment screw
Related links
- 50 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 100 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 500 Ω Solder Pin 0.25 W Top Adjust Bourns, PV37
- 1 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 20 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 2 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 10 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
- 5 kΩ Solder Pin 0.25 W Top Adjust Bourns, PV37
