2 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 486-7605
- Mfr. Part No.:
- TS53YJ202MR10
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP799.68
(exc. VAT)
PHP895.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,440 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP159.936 | PHP799.68 |
| 50 - 245 | PHP143.942 | PHP719.71 |
| 250 - 495 | PHP129.548 | PHP647.74 |
| 500 - 995 | PHP116.592 | PHP582.96 |
| 1000 + | PHP104.934 | PHP524.67 |
*price indicative
- RS Stock No.:
- 486-7605
- Mfr. Part No.:
- TS53YJ202MR10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 2kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.5mm | |
| Length | 5mm | |
| Maximum Voltage | 22.4V | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.7mm | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 2kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TS53 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.5mm | ||
Length 5mm | ||
Maximum Voltage 22.4V | ||
Maximum Operating Temperature 125°C | ||
Height 2.7mm | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||
- COO (Country of Origin):
- FR

250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Related links
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
