20kΩ, Through Hole Trimmer Potentiometer 0.75W Nidec Components
- RS Stock No.:
- 474-9175P
- Mfr. Part No.:
- RJ-13S 20k Ohm
- Manufacturer:
- Nidec Components
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 474-9175P
- Mfr. Part No.:
- RJ-13S 20k Ohm
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 20kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Power Rating | 0.75W | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 20kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Power Rating 0.75W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- JP

Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
