1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Side Adjust Vishay, T63

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

PHP308.59

(exc. VAT)

PHP345.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP308.59-
10 - 99PHP307.34-
100 - 499PHP294.524%
500 - 999PHP293.214%
1000 +PHP281.718%

*price indicative

Packaging Options:
RS Stock No.:
374-7285
Mfr. Part No.:
T63XB105KT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

1mΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

14

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.06W

Series

T63

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

155°C

Length

7.5mm

Maximum Voltage

250V

Shaft Diameter

1.8mm

Standards/Approvals

IEC 60393-1

Element Material

Cermet

COO (Country of Origin):
CZ

6mm 1/4in. 250mW Side Adjust T63XB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation

A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy