2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 244-4410
- Mfr. Part No.:
- ST-4ETA500
- Manufacturer:
- Nidec Components
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP28,988.50
(exc. VAT)
PHP32,467.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 26, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 - 500 | PHP57.977 | PHP28,988.50 |
| 1000 - 1500 | PHP55.635 | PHP27,817.50 |
| 2000 + | PHP52.705 | PHP26,352.50 |
*price indicative
- RS Stock No.:
- 244-4410
- Mfr. Part No.:
- ST-4ETA500
- Manufacturer:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 200V | |
| Length | 5.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series ST4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 200V | ||
Length 5.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Standards/Approvals RoHS, UL | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 2 mΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 20 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 2 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 1 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 50 kΩ Solder Pin 0.25 W Top Adjust Nidec Components, ST4
