1 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

PHP26,047.50

(exc. VAT)

PHP29,173.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
500 - 500PHP52.095PHP26,047.50
1000 - 1500PHP49.99PHP24,995.00
2000 +PHP47.358PHP23,679.00

*price indicative

RS Stock No.:
244-4375
Mfr. Part No.:
ST-4 2ETA102
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

1kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

ST-42

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Voltage

200V

Maximum Operating Temperature

125°C

Length

5.2mm

Height

2.3mm

Standards/Approvals

UL, RoHS

Mechanical Rotation

100Cycles

Element Material

RuO2 Cermet

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-4 series single turn surface mount cermet trimmer available with cross slot rotor suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Stopper structure prevents terminal pin from being open

Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy